5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ15E-050A

DigiKey Part Number
993-1378-ND
Manufacturer
Manufacturer Product Number
AQ15E-050A
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Receptacle
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
2.28" L x 1.57" W x 0.92" H (58.0mm x 40.0mm x 23.3mm)
Approval Agency
CB, CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1394,06000 Kč394,06 Kč
5362,43800 Kč1 812,19 Kč
10349,59800 Kč3 495,98 Kč
25333,29720 Kč8 332,43 Kč
50321,47560 Kč16 073,78 Kč
100310,07280 Kč31 007,28 Kč
250295,61948 Kč73 904,87 Kč
500285,13488 Kč142 567,44 Kč
Manufacturers Standard Package
Unit Price without VAT:394,06000 Kč
Unit Price with VAT:476,81260 Kč