12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA90U-120B-R

DigiKey Part Number
993-AA90U-120B-R-ND
Manufacturer
Manufacturer Product Number
AA90U-120B-R
Description
AC/DC DESKTOP ADAPTER 12V 90W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
7.5A
Power (Watts)
90 W
No Load Power Consumption
85mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-10°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
5.57" L x 2.46" W x 1.30" H (141.5mm x 62.5mm x 33.0mm)
Approval Agency
CE, cUL, cULus, UKCA
Standard Number
62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1647,08000 Kč647,08 Kč
10592,13700 Kč5 921,37 Kč
25574,66520 Kč14 366,63 Kč
50566,24920 Kč28 312,46 Kč
100539,09050 Kč53 909,05 Kč
250524,14668 Kč131 036,67 Kč
Manufacturers Standard Package
Unit Price without VAT:647,08000 Kč
Unit Price with VAT:782,96680 Kč