AA65U-240A-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA65U-240A-R

DigiKey Part Number
993-AA65U-240A-R-ND
Manufacturer
Manufacturer Product Number
AA65U-240A-R
Description
65W DESKTOP ADAPTER 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.7A
Power (Watts)
65 W
No Load Power Consumption
127.5mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.92" L x 1.97" W x 1.32" H (125.0mm x 50.0mm x 33.5mm)
Approval Agency
CE, cUL, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,48000 Kč368,48 Kč
10357,02600 Kč3 570,26 Kč
25346,19480 Kč8 654,87 Kč
50326,40620 Kč16 320,31 Kč
100316,61810 Kč31 661,81 Kč
250307,86988 Kč76 967,47 Kč
500290,58058 Kč145 290,29 Kč
Manufacturers Standard Package
Unit Price without VAT:368,48000 Kč
Unit Price with VAT:445,86080 Kč