AA03E-090A-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA03E-090A-R

DigiKey Part Number
993-AA03E-090A-R-ND
Manufacturer
Manufacturer Product Number
AA03E-090A-R
Description
AC/DC WALL MNT ADAPTER 9V 2.75W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
306mA
Power (Watts)
2.75 W
No Load Power Consumption
26mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.28" L x 1.50" W x 0.83" H (58.0mm x 38.0mm x 21.0mm)
Approval Agency
CE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1101,53000 Kč101,53 Kč
1094,87500 Kč948,75 Kč
2590,50600 Kč2 262,65 Kč
10085,09650 Kč8 509,65 Kč
25082,60064 Kč20 650,16 Kč
50078,43904 Kč39 219,52 Kč
1 00072,19703 Kč72 197,03 Kč
Manufacturers Standard Package
Unit Price without VAT:101,53000 Kč
Unit Price with VAT:122,85130 Kč