
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.669" ~ 0.807" (17.00mm ~ 20.50mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,41100 Kč | 604,11 Kč |
| 25 | 56,61920 Kč | 1 415,48 Kč |
| 50 | 53,91020 Kč | 2 695,51 Kč |
| 100 | 51,33380 Kč | 5 133,38 Kč |
| 250 | 48,11984 Kč | 12 029,96 Kč |
| 500 | 45,82310 Kč | 22 911,55 Kč |
| 1 000 | 43,63678 Kč | 43 636,78 Kč |
| 2 500 | 40,90704 Kč | 102 267,60 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |



