
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.453" ~ 0.610" (11.50mm ~ 15.50mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 25 | 55,00640 Kč | 1 375,16 Kč |
| 50 | 52,37320 Kč | 2 618,66 Kč |
| 100 | 49,87230 Kč | 4 987,23 Kč |
| 250 | 46,74912 Kč | 11 687,28 Kč |
| 500 | 44,51744 Kč | 22 258,72 Kč |
| 1 000 | 42,39349 Kč | 42 393,49 Kč |
| 2 500 | 39,74191 Kč | 99 354,77 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |



