Grommet 0.551" ~ 0.709" (14.00mm ~ 18.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 54P18

DigiKey Part Number
2081-UFE54P18-ND
Manufacturer
Manufacturer Product Number
UFE 54P18
Description
PG 21 KAD 18,0- 14,0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet 0.551" ~ 0.709" (14.00mm ~ 18.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Pflitsch
Diameter - Inside
0.551" ~ 0.709" (14.00mm ~ 18.00mm)
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Color
Natural
Part Status
Active
Base Product Number
Bushing, Grommet Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1038,29100 Kč382,91 Kč
2535,88800 Kč897,20 Kč
5034,17800 Kč1 708,90 Kč
10032,54290 Kč3 254,29 Kč
25030,50408 Kč7 626,02 Kč
50029,04796 Kč14 523,98 Kč
1 00027,66148 Kč27 661,48 Kč
2 50025,93081 Kč64 827,03 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč