Grommet 0.276" ~ 0.374" (7.00mm ~ 9.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 53P 9

DigiKey Part Number
2081-UFE53P9-ND
Manufacturer
Manufacturer Product Number
UFE 53P 9
Description
PG 16 KAD 9,5- 7,0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet 0.276" ~ 0.374" (7.00mm ~ 9.50mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Pflitsch
Diameter - Inside
0.276" ~ 0.374" (7.00mm ~ 9.50mm)
Series
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Color
Natural
Part Status
Active
Base Product Number
Bushing, Grommet Type
Grommet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,75100 Kč267,51 Kč
2525,08000 Kč627,00 Kč
5023,87900 Kč1 193,95 Kč
10022,73870 Kč2 273,87 Kč
25021,31296 Kč5 328,24 Kč
50020,29540 Kč10 147,70 Kč
1 00019,32656 Kč19 326,56 Kč
2 50018,11699 Kč45 292,48 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč