Cable Gland Stainless Steel M12x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG212VACP

DigiKey Part Number
2081-BG212VACP-ND
Manufacturer
Manufacturer Product Number
BG212VACP
Description
CABLE GLAND 5-7MM M12 S STEEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M12x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)
Thread Size
M12x1.5
Thread Length
0.276" (7.00mm)
Conduit Hub Size
-
Panel Hole Size
0.472" (12.0mm)
Material
Stainless Steel
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 054,73000 Kč1 054,73 Kč
10896,40500 Kč8 964,05 Kč
30829,56100 Kč24 886,83 Kč
50800,22120 Kč40 011,06 Kč
100762,06570 Kč76 206,57 Kč
250719,70644 Kč179 926,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 054,73000 Kč
Unit Price with VAT:1 276,22330 Kč