
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M10x1 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.394" (10.0mm) | |
Material | Stainless Steel | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,13000 Kč | 1 185,13 Kč |
| 10 | 1 007,27400 Kč | 10 072,74 Kč |
| 30 | 932,17833 Kč | 27 965,35 Kč |
| 50 | 899,20580 Kč | 44 960,29 Kč |
| 100 | 856,33830 Kč | 85 633,83 Kč |
| 250 | 817,61004 Kč | 204 402,51 Kč |
| Unit Price without VAT: | 1 185,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,00730 Kč |




