Cable Gland Brass, Nickel Plated M25x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97279.6/15

DigiKey Part Number
2081-97279.6/15-ND
Manufacturer
Manufacturer Product Number
97279.6/15
Description
CABLE GLAND 8.89-12.95MM M25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M25x1.5 Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.350" (8.89mm)
Outside Cable Diameter (Max)
0.510" (12.95mm)
Thread Size
M25x1.5
Thread Length
0.300" (7.62mm)
Conduit Hub Size
-
Panel Hole Size
0.980" (24.9mm)
Material
Brass, Nickel Plated
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Operating Temperature
-40°C ~ 300°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1700,91000 Kč700,91 Kč
10595,71300 Kč5 957,13 Kč
25558,42920 Kč13 960,73 Kč
50531,78700 Kč26 589,35 Kč
100506,42350 Kč50 642,35 Kč
250474,75556 Kč118 688,89 Kč
Manufacturers Standard Package
Unit Price without VAT:700,91000 Kč
Unit Price with VAT:848,10110 Kč