96574.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96574.6

DigiKey Part Number
2081-96574.6-ND
Manufacturer
Manufacturer Product Number
96574.6
Description
CABLE FEEDTHROUGH 20.07-24.89MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Feedthrough Brass, Nickel Plated M32x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bag
Part Status
Active
Type
Cable Feedthrough
Outside Cable Diameter (Min)
0.790" (20.07mm)
Outside Cable Diameter (Max)
0.980" (24.89mm)
Thread Size
M32x1.5
Thread Length
0.310" (7.87mm)
Conduit Hub Size
-
Panel Hole Size
1.260" (32.0mm)
Material
Brass, Nickel Plated
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1400,37000 Kč400,37 Kč
10340,29400 Kč3 402,94 Kč
25318,97480 Kč7 974,37 Kč
50303,75160 Kč15 187,58 Kč
100289,26070 Kč28 926,07 Kč
250271,16612 Kč67 791,53 Kč
500258,24098 Kč129 120,49 Kč
Manufacturers Standard Package
Unit Price without VAT:400,37000 Kč
Unit Price with VAT:484,44770 Kč