
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.059" (1.50mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M10x1 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 103,28900 Kč | 1 032,89 Kč |
| 25 | 96,81760 Kč | 2 420,44 Kč |
| 50 | 92,18960 Kč | 4 609,48 Kč |
| 100 | 87,78840 Kč | 8 778,84 Kč |
| 250 | 82,29284 Kč | 20 573,21 Kč |
| 500 | 78,36706 Kč | 39 183,53 Kč |
| 1 000 | 74,62962 Kč | 74 629,62 Kč |
| 2 500 | 69,96298 Kč | 174 907,45 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |






