Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) SPI 7.4" (187.96mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2741CS0B2

DigiKey Part Number
1452-E2741CS0B2-ND
Manufacturer
Manufacturer Product Number
E2741CS0B2
Description
GRAPHIC DISPLAY TFT BLACK WHITE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Black, White TFT - Electronic Paper Display (EPD) SPI 7.4" (187.96mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
7.4" (187.96mm)
Viewing Area
161.60mm W x 96.96mm H
Backlight
-
Dot Pixels
800 x 480
Interface
SPI
Controller Type
-
Graphics Color
Black, White
Background Color
-
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1976,20000 Kč976,20 Kč
Unit Price without VAT:976,20000 Kč
Unit Price with VAT:1 181,20200 Kč