
LCD-7HDMI | |
|---|---|
DigiKey Part Number | 1188-LCD-7HDMI-ND |
Manufacturer | |
Manufacturer Product Number | LCD-7HDMI |
Description | GRAPHIC DISPLAY LCD - 7" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module LCD - Monochrome HDMI, USB 7" (177.80mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | HDMI, USB | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,52000 Kč | 1 096,52 Kč |
| Unit Price without VAT: | 1 096,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,78920 Kč |


