
E2417JS0D6 | |
---|---|
DigiKey Part Number | 1452-E2417JS0D6-ND |
Manufacturer | |
Manufacturer Product Number | E2417JS0D6 |
Description | GRAPHIC DISPLAY TFT 4.2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Black, Red, White TFT - Electronic Paper Display (EPD) SPI 4.2" (106.68mm) 400 x 300 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4.2" (106.68mm) | |
Viewing Area | 84.80mm W x 63.60mm H | |
Backlight | - | |
Dot Pixels | 400 x 300 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, Red, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.21mm W x 0.21mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 456,18000 Kč | 456,18 Kč |
10 | 352,67300 Kč | 3 526,73 Kč |
80 | 303,01400 Kč | 24 241,12 Kč |
440 | 282,50689 Kč | 124 303,03 Kč |
Unit Price without VAT: | 456,18000 Kč |
---|---|
Unit Price with VAT: | 551,97780 Kč |