
E2417KS0D1 | |
|---|---|
DigiKey Part Number | 1452-E2417KS0D1-ND |
Manufacturer | |
Manufacturer Product Number | E2417KS0D1 |
Description | GRAPHIC DISPLAY TFT BLACK 4.2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black TFT - Color SPI 4.2" (106.68mm) 400 x 300 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 4.2" (106.68mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 400 x 300 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.21mm W x 0.21mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 460,80108 Kč | 47 001,71 Kč |
| Unit Price without VAT: | 460,80108 Kč |
|---|---|
| Unit Price with VAT: | 557,56931 Kč |


