Graphic LCD Display Module Black, Red, White TFT - Color SPI 2.9" (73.66mm) 296 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2287FS091

DigiKey Part Number
E2287FS091-ND
Manufacturer
Manufacturer Product Number
E2287FS091
Description
GRAPHIC DISPLAY TFT BLACK RED WH
Customer Reference
Detailed Description
Graphic LCD Display Module Black, Red, White TFT - Color SPI 2.9" (73.66mm) 296 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Display Type
TFT - Color
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2.9" (73.66mm)
Viewing Area
66.90mm W x 29.06mm H
Backlight
-
Dot Pixels
296 x 128
Interface
SPI
Controller Type
-
Graphics Color
Black, Red, White
Background Color
-
Dot Size
-
Dot Pitch
0.23mm W x 0.23mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
238177,64395 Kč42 279,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,64395 Kč
Unit Price with VAT:214,94918 Kč