
MIKROE-3159 | |
|---|---|
DigiKey Part Number | 1471-2069-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3159 |
Description | GRAPHIC DISPLAY TFT - 2.9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective TFT - Electronic Paper Display (EPD) SPI 2.9" (73.66mm) 296 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.9" (73.66mm) | |
Viewing Area | 66.89mm W x 29.05mm H | |
Backlight | Without Backlight | |
Dot Pixels | 296 x 128 | |
Interface | SPI | |
Controller Type | SSD1608 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |

