Graphic LCD Display Module Black, Red, White, Yellow TFT - Electronic Paper Display (EPD) SPI 2.13" (54.10mm) 212 x 104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2213QS0F1

DigiKey Part Number
1452-E2213QS0F1-ND
Manufacturer
Manufacturer Product Number
E2213QS0F1
Description
GRAPHIC DISPLAY TFT BLACK RED WH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Black, Red, White, Yellow TFT - Electronic Paper Display (EPD) SPI 2.13" (54.10mm) 212 x 104
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pervasive Displays
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Electronic Paper Display (EPD)
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2.13" (54.10mm)
Viewing Area
-
Backlight
Without Backlight
Dot Pixels
212 x 104
Interface
SPI
Controller Type
-
Graphics Color
Black, Red, White, Yellow
Background Color
-
Dot Size
-
Dot Pitch
0.23mm W x 0.23mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
42588,97915 Kč37 816,14 Kč
Manufacturers Standard Package
Unit Price without VAT:88,97915 Kč
Unit Price with VAT:107,66477 Kč