
VDM28-8-L1-IO/73C/110/122 | |
|---|---|
DigiKey Part Number | 2046-VDM28-8-L1-IO/73C/110/122-ND |
Manufacturer | |
Manufacturer Product Number | VDM28-8-L1-IO/73C/110/122 |
Description | SENSOR OPT 8-30CM ANALOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.874" ~ 314.961" (200mm ~ 8000mm) Analog, Push-Pull Output |
Datasheet | Datasheet |
Category | Output Type Analog, Push-Pull |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Current - Supply 70 mA |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Sensing Distance 7.874" ~ 314.961" (200mm ~ 8000mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 137,13000 Kč | 11 137,13 Kč |
| Unit Price without VAT: | 11 137,13000 Kč |
|---|---|
| Unit Price with VAT: | 13 475,92730 Kč |











