
920164 | |
|---|---|
DigiKey Part Number | 4862-920164-ND |
Manufacturer | |
Manufacturer Product Number | 920164 |
Description | HELUCOND PA12-F BLACK NW12 FINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.480" (12.19mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.480" (12.19mm) | |
Diameter - Outside | 0.618" (15.70mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 974,37000 Kč | 2 974,37 Kč |
| 2 | 2 735,51500 Kč | 5 471,03 Kč |
| 3 | 2 604,87333 Kč | 7 814,62 Kč |
| 5 | 2 449,08000 Kč | 12 245,40 Kč |
| 7 | 2 351,62571 Kč | 16 461,38 Kč |
| 10 | 2 252,56000 Kč | 22 525,60 Kč |
| 25 | 2 182,35560 Kč | 54 558,89 Kč |
| Unit Price without VAT: | 2 974,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 598,98770 Kč |











