Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBA-4E4A-G11-ZAJ/EA2L-F

DigiKey Part Number
2046-VBA-4E4A-G11-ZAJ/EA2L-F-ND
Manufacturer
Manufacturer Product Number
VBA-4E4A-G11-ZAJ/EA2L-F
Description
AS INTERFACE SEN/ACT MODULE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
8 Connector Opening, Dust Tight, Waterproof
Manufacturer
Pepperl+Fuchs, Inc.
For Use With/Related Products
Circular Connectors
Packaging
Box
Material
Polybutylene Terephthalate (PBT)
Part Status
Active
Shell Size - Insert
M12
Accessory Type
Actuator Box
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 200,77000 Kč8 200,77 Kč
106 865,54800 Kč68 655,48 Kč
256 455,15480 Kč161 378,87 Kč
Manufacturers Standard Package
Unit Price without VAT:8 200,77000 Kč
Unit Price with VAT:9 922,93170 Kč