cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAZ-LED-40MM-CLD-BU

DigiKey Part Number
2046-VAZ-LED-40MM-CLD-BU-ND
Manufacturer
Manufacturer Product Number
VAZ-LED-40MM-CLD-BU
Description
AS-INTERFACE (EXCLUDING SENSORS)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Blue
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 338,99000 Kč1 338,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 338,99000 Kč
Unit Price with VAT:1 620,17790 Kč