Retroreflective Optical Sensor 0.000" ~ 1.969" (0mm ~ 50mm) Push-Pull
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OQR50M-R300-2EP-V1

DigiKey Part Number
2046-OQR50M-R300-2EP-V1-ND
Manufacturer
Manufacturer Product Number
OQR50M-R300-2EP-V1
Description
PHOTOELECTRIC SENSOR SYSTEMS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.000" ~ 1.969" (0mm ~ 50mm) Push-Pull
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.000" ~ 1.969" (0mm ~ 50mm)
Voltage - Supply
10V ~ 30V
Response Time
5ms
Output Configuration
Push-Pull
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 738,39000 Kč7 738,39 Kč
106 879,89000 Kč68 798,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7 738,39000 Kč
Unit Price with VAT:9 363,45190 Kč