Image for NSN8-18GH50-2E2-S2D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSN8-18GH50-2E2-S2D2

DigiKey Part Number
2046-NSN8-18GH50-2E2-S2D2-ND
Manufacturer
Manufacturer Product Number
NSN8-18GH50-2E2-S2D2
Description
INDUCTIVE DC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NO, 4-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
18V ~ 30V
Termination Style
Cable
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 832,97000 Kč3 832,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3 832,97000 Kč
Unit Price with VAT:4 637,89370 Kč