
NCN100-F23-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NCN100-F23-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCN100-F23-E2-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 3.937" (100mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 3.937" (100mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 673,91000 Kč | 24 673,91 Kč |
| Unit Price without VAT: | 24 673,91000 Kč |
|---|---|
| Unit Price with VAT: | 29 855,43110 Kč |











