
NBB2-8GS35-E3-PUR | |
|---|---|
DigiKey Part Number | 2046-NBB2-8GS35-E3-PUR-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-8GS35-E3-PUR |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP65, IP66, IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 5V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP65, IP66, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 401,26000 Kč | 3 401,26 Kč |
| Unit Price without VAT: | 3 401,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 115,52460 Kč |









