
NBB10-30GKK-WO | |
|---|---|
DigiKey Part Number | 2046-NBB10-30GKK-WO-ND |
Manufacturer | |
Manufacturer Product Number | NBB10-30GKK-WO |
Description | INDUCTIVE AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20VAC ~ 250VAC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator No Indicator |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 802,24000 Kč | 4 802,24 Kč |
| Unit Price without VAT: | 4 802,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 810,71040 Kč |









