RFID Tag Read/Write Memory 125kHz Coin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC03-50P

DigiKey Part Number
2046-IPC03-50P-ND
Manufacturer
Manufacturer Product Number
IPC03-50P
Description
RFID TAG R/W 125KHZ COIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write Memory 125kHz Coin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Style
Coin
Technology
Passive
Frequency
125kHz
Memory Type
Read/Write
Writable Memory
-
Standards
-
Operating Temperature
-25°C ~ 70°C
Size / Dimension
0.197" L x 1.969" D (5.00mm x 50.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1704,48000 Kč704,48 Kč
10497,40100 Kč4 974,01 Kč
25442,33560 Kč11 058,39 Kč
100440,85300 Kč44 085,30 Kč
Manufacturers Standard Package
Unit Price without VAT:704,48000 Kč
Unit Price with VAT:852,42080 Kč