
IPC03-30P | |
|---|---|
DigiKey Part Number | 2046-IPC03-30P-ND |
Manufacturer | |
Manufacturer Product Number | IPC03-30P |
Description | RFID TAG R/W 125KHZ COIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 125kHz Coin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Coin | |
Technology | Passive | |
Frequency | 125kHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | -20°C ~ 100°C | |
Size / Dimension | 0.118" L x 1.118" D (3.00mm x 30.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,50000 Kč | 616,50 Kč |
| 10 | 432,18100 Kč | 4 321,81 Kč |
| 25 | 383,14640 Kč | 9 578,66 Kč |
| 100 | 371,24460 Kč | 37 124,46 Kč |
| Unit Price without VAT: | 616,50000 Kč |
|---|---|
| Unit Price with VAT: | 745,96500 Kč |


