
GLP80-RT/40B/103/123/143 | |
|---|---|
DigiKey Part Number | 2046-GLP80-RT/40B/103/123/143-ND |
Manufacturer | |
Manufacturer Product Number | GLP80-RT/40B/103/123/143 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 3.150" (80mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 3.150" (80mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 627,46000 Kč | 5 627,46 Kč |
| 10 | 4 952,18900 Kč | 49 521,89 Kč |
| Unit Price without VAT: | 5 627,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 809,22660 Kč |











