4.25 Ohms Full Range Speaker 1 W 350 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT-20N12AL04-04

DigiKey Part Number
PMT-20N12AL04-04-ND
Manufacturer
Manufacturer Product Number
PMT-20N12AL04-04
Description
SPEAKER 4.25OHM 1W TOP PT 75.7DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.25 Ohms Full Range Speaker 1 W 350 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Full Range
Frequency Range
350 Hz ~ 20 kHz
Frequency - Self Resonant
378.1Hz
Impedance
4.25 Ohms
Efficiency - dBA
75.70
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
1 W
Port Location
Top
Shape
Round
Material - Cone
Aluminum (AI)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.366" (9.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 570
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,04000 Kč125,04 Kč
5118,72200 Kč593,61 Kč
50112,46600 Kč5 623,30 Kč
100106,21620 Kč10 621,62 Kč
25099,96896 Kč24 992,24 Kč
Unit Price without VAT:125,04000 Kč
Unit Price with VAT:151,29840 Kč