


FSL-1520R02-08 | |
|---|---|
DigiKey Part Number | FSL-1520R02-08-ND |
Manufacturer | |
Manufacturer Product Number | FSL-1520R02-08 |
Description | SPEAKER 7.22OHM 200W TOP PT 95DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.22 Ohms Woofer Speaker 200 W 40 Hz ~ 400 Hz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 40 Hz ~ 400 Hz | |
Frequency - Self Resonant | 42.65Hz | |
Impedance | 7.22 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 200 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 15.138" Dia (384.50mm) | |
Height - Seated (Max) | 3.778" (95.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 459,36000 Kč | 1 459,36 Kč |
| 10 | 1 139,64500 Kč | 11 396,45 Kč |
| 25 | 1 036,88960 Kč | 25 922,24 Kč |
| 50 | 966,75220 Kč | 48 337,61 Kč |
| 100 | 944,64750 Kč | 94 464,75 Kč |
| Unit Price without VAT: | 1 459,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 765,82560 Kč |





