


DFM-2535R00-08 | |
|---|---|
DigiKey Part Number | DFM-2535R00-08-ND |
Manufacturer | |
Manufacturer Product Number | DFM-2535R00-08 |
Description | SPEAKR 8.13OHM 25W TOP 107.8DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.13 Ohms Compression Speaker 25 W 1.5 kHz ~ 15 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Compression | |
Frequency Range | 1.5 kHz ~ 15 kHz | |
Frequency - Self Resonant | 745.77Hz | |
Impedance | 8.13 Ohms | |
Efficiency - dBA | 107.80 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Titanium, Treated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 884,10000 Kč | 26 523,00 Kč |
| Unit Price without VAT: | 884,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,76100 Kč |


