PE9533
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9533

DigiKey Part Number
6099-PE9533-ND
Manufacturer
Manufacturer Product Number
PE9533
Description
COAX ADAPT SMA TO RP-SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
RP-SMA Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 201,32000 Kč1 201,32 Kč
101 021,03000 Kč10 210,30 Kč
25957,13520 Kč23 928,38 Kč
50911,48180 Kč45 574,09 Kč
100868,02830 Kč86 802,83 Kč
250829,63272 Kč207 408,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 201,32000 Kč
Unit Price with VAT:1 453,59720 Kč