PE9143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9143

DigiKey Part Number
6099-PE9143-ND
Manufacturer
Manufacturer Product Number
PE9143
Description
COAX ADAPT SMA TO SMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMB Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 155°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 440,54000 Kč2 440,54 Kč
102 074,54500 Kč20 745,45 Kč
251 944,77000 Kč48 619,25 Kč
501 852,06680 Kč92 603,34 Kč
1001 803,36010 Kč180 336,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 440,54000 Kč
Unit Price with VAT:2 953,05340 Kč