
PE91336 | |
|---|---|
DigiKey Part Number | 6099-PE91336-ND |
Manufacturer | |
Manufacturer Product Number | PE91336 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,91000 Kč | 1 268,91 Kč |
| 10 | 1 078,58300 Kč | 10 785,83 Kč |
| 25 | 1 011,09560 Kč | 25 277,39 Kč |
| 50 | 962,87580 Kč | 48 143,79 Kč |
| 100 | 916,97220 Kč | 91 697,22 Kč |
| Unit Price without VAT: | 1 268,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,38110 Kč |



