
LCAD91336 | |
|---|---|
DigiKey Part Number | 5073-LCAD91336-ND |
Manufacturer | |
Manufacturer Product Number | LCAD91336 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,36000 Kč | 1 055,36 Kč |
| 10 | 896,99300 Kč | 8 969,93 Kč |
| 25 | 840,86080 Kč | 21 021,52 Kč |
| 50 | 800,75460 Kč | 40 037,73 Kč |
| 100 | 762,57600 Kč | 76 257,60 Kč |
| 250 | 720,23140 Kč | 180 057,85 Kč |
| Unit Price without VAT: | 1 055,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,98560 Kč |






