
PE9130 | |
|---|---|
DigiKey Part Number | 6099-PE9130-ND |
Manufacturer | |
Manufacturer Product Number | PE9130 |
Description | COAX ADAPT N TO TNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | TNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 040,51000 Kč | 1 040,51 Kč |
| 10 | 884,35900 Kč | 8 843,59 Kč |
| 25 | 829,00240 Kč | 20 725,06 Kč |
| 50 | 789,46280 Kč | 39 473,14 Kč |
| 100 | 751,82480 Kč | 75 182,48 Kč |
| 250 | 709,74424 Kč | 177 436,06 Kč |
| Unit Price without VAT: | 1 040,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 259,01710 Kč |




