PE9111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9111

DigiKey Part Number
6099-PE9111-ND
Manufacturer
Manufacturer Product Number
PE9111
Description
COAX ADAPT N TO UHF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To UHF Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
UHF Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 572,44000 Kč1 572,44 Kč
101 336,61200 Kč13 366,12 Kč
251 252,98040 Kč31 324,51 Kč
501 193,23600 Kč59 661,80 Kč
1001 136,35060 Kč113 635,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 572,44000 Kč
Unit Price with VAT:1 902,65240 Kč