
PE910050 | |
|---|---|
DigiKey Part Number | 6099-PE910050-ND |
Manufacturer | |
Manufacturer Product Number | PE910050 |
Description | COAXIAL BULLET ADAPTER, TYPE N-F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.15dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,24000 Kč | 291,24 Kč |
| 10 | 247,48200 Kč | 2 474,82 Kč |
| 25 | 231,98600 Kč | 5 799,65 Kč |
| 50 | 220,91160 Kč | 11 045,58 Kč |
| 100 | 210,36850 Kč | 21 036,85 Kč |
| 250 | 197,20732 Kč | 49 301,83 Kč |
| 500 | 187,80402 Kč | 93 902,01 Kč |
| 1 000 | 178,85277 Kč | 178 852,77 Kč |
| Unit Price without VAT: | 291,24000 Kč |
|---|---|
| Unit Price with VAT: | 352,40040 Kč |




