
PE910026 | |
|---|---|
DigiKey Part Number | 6099-PE910026-ND |
Manufacturer | |
Manufacturer Product Number | PE910026 |
Description | SMA JACK TO BMA JACK ADAPTER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | BMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500, 1000 | |
Insertion Loss | 0.21dB | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 984,10000 Kč | 1 984,10 Kč |
| 10 | 1 686,64300 Kč | 16 866,43 Kč |
| 25 | 1 581,13280 Kč | 39 528,32 Kč |
| 50 | 1 505,75400 Kč | 75 287,70 Kč |
| 100 | 1 436,78820 Kč | 143 678,82 Kč |
| Unit Price without VAT: | 1 984,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 400,76100 Kč |


