


2492485-1 | |
|---|---|
DigiKey Part Number | 17-2492485-1-ND |
Manufacturer | |
Manufacturer Product Number | 2492485-1 |
Description | COAX ADAPT SMA TO BMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2492485-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,90000 Kč | 772,90 Kč |
| 10 | 656,99000 Kč | 6 569,90 Kč |
| 25 | 615,85440 Kč | 15 396,36 Kč |
| 50 | 586,47760 Kč | 29 323,88 Kč |
| 100 | 558,50820 Kč | 55 850,82 Kč |
| 250 | 523,58732 Kč | 130 896,83 Kč |
| Unit Price without VAT: | 772,90000 Kč |
|---|---|
| Unit Price with VAT: | 935,20900 Kč |





