
PE9014 | |
|---|---|
DigiKey Part Number | 6099-PE9014-ND |
Manufacturer | |
Manufacturer Product Number | PE9014 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 296,55000 Kč | 2 296,55 Kč |
| 10 | 1 952,14200 Kč | 19 521,42 Kč |
| 25 | 1 830,02600 Kč | 45 750,65 Kč |
| 50 | 1 742,79200 Kč | 87 139,60 Kč |
| 100 | 1 685,87690 Kč | 168 587,69 Kč |
| Unit Price without VAT: | 2 296,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 778,82550 Kč |


