
PE9070 | |
|---|---|
DigiKey Part Number | 6099-PE9070-ND |
Manufacturer | |
Manufacturer Product Number | PE9070 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 389,65000 Kč | 1 389,65 Kč |
| 10 | 1 181,24200 Kč | 11 812,42 Kč |
| 25 | 1 107,33360 Kč | 27 683,34 Kč |
| 50 | 1 054,53220 Kč | 52 726,61 Kč |
| 100 | 1 004,25660 Kč | 100 425,66 Kč |
| Unit Price without VAT: | 1 389,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 681,47650 Kč |


