
PE9003 | |
|---|---|
DigiKey Part Number | 6099-PE9003-ND |
Manufacturer | |
Manufacturer Product Number | PE9003 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Style T-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 100 MHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,82000 Kč | 1 204,82 Kč |
| 10 | 1 024,08800 Kč | 10 240,88 Kč |
| 25 | 960,00360 Kč | 24 000,09 Kč |
| 50 | 914,22580 Kč | 45 711,29 Kč |
| 100 | 870,63580 Kč | 87 063,58 Kč |
| 250 | 816,21420 Kč | 204 053,55 Kč |
| Unit Price without VAT: | 1 204,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,83220 Kč |




