Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7487-10 | |
|---|---|
DigiKey Part Number | 6099-PE7487-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7487-10 |
Description | 10 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 609,00000 Kč | 2 609,00 Kč |
| 10 | 2 299,15500 Kč | 22 991,55 Kč |
| 25 | 2 192,03160 Kč | 54 800,79 Kč |
| 100 | 2 045,43620 Kč | 204 543,62 Kč |
| Unit Price without VAT: | 2 609,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 156,89000 Kč |











