
2682-6460-10-CRYO | |
|---|---|
DigiKey Part Number | 5984-2682-6460-10-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2682-6460-10-CRYO |
Description | ATTENUATOR, SMA-M/F, 26.5GHZ, 2W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 419,99000 Kč | 8 419,99 Kč |
| 10 | 7 158,49100 Kč | 71 584,91 Kč |
| 25 | 6 759,51640 Kč | 168 987,91 Kč |
| Unit Price without VAT: | 8 419,99000 Kč |
|---|---|
| Unit Price with VAT: | 10 188,18790 Kč |

