Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7466-5 | |
|---|---|
DigiKey Part Number | 6099-PE7466-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7466-5 |
Description | 5 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 793,65000 Kč | 1 793,65 Kč |
| 10 | 1 576,78200 Kč | 15 767,82 Kč |
| 25 | 1 501,77680 Kč | 37 544,42 Kč |
| 100 | 1 399,06520 Kč | 139 906,52 Kč |
| Unit Price without VAT: | 1 793,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 170,31650 Kč |














